Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rectifier Diode 1.2kV 45A 50ns ISOTOPSTTH9012TV1
STTH9012TV1 - Rectifier Diode 1.2kV 45A 50ns ISOTOP, ST
170-16-026
STTH9012TV1

Rectifier Diode 1.2kV 45A 50ns ISOTOP

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.2 kV
45 A
1.20 V
30 uA
50 ns

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Outstanding resetting switching times
  • Ultra-fast Epitaxial diode
  • High surge current capability
  • For use in switch mode power supplies and high frequency DC/DC converters
  • Use as free wheeling diode and polarity protection
  • Common cathode (except for ISOTOP package)

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer ST
Gross weight (incl. package) 40 Gram
Dimensions (incl. package) 50 x 30 x 15 MM
Customs number 8541100000
UNSPSC (v5.03) 32111509