Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
REDCUBE Power Element, 180A, Press-Fit, Vertical7461383
7461383 - REDCUBE Power Element, 180A, Press-Fit, Vertical, Würth Elektronik
110-84-760
7461383

REDCUBE Power Element, 180A, Press-Fit, Vertical

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
WP-SHFU 
16 
180 A
Press-Fit 
M5 External Thread 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Power terminals with Pins covering entire surface
  • Very high ampacity and low self-heating
  • Terminal: Press Fit Technology

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN462427f0-77c5-43fc-918e-c874ef95db2c

Additional information

Country of origin Germany (DE)
Manufacturer Würth Elektronik
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 16 x 9 x 9 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432