Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Reed Contact, 1NO, 500mAMDSR-4-12-18
MDSR-4-12-18 - Reed Contact, 1NO, 500mA, Littelfuse
137-49-226
MDSR-4-12-18

Reed Contact, 1NO, 500mA

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
Yes 
1NO 
1.8 mm
40.38 mm
10 W
Series:MDSR-4
Standards Met:UL RecognizedEX

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • To prevent damage to the glass housing and leakage of the protective gas when bending the terminals, stabilise the wires by holding them close to the housing with flat-nose pliers.

Family Information

  • Actuated by a magnetic field
  • Changeover or normally open
  • Hermetically sealed glass housing
  • Practically wear-free (100 million switching operations)
  • Shock-resistant (100 G)
  • Vibration resistant (30 G)
  • Rapid response
  • Type FLEX-14 with very light bendable soft leads

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Littelfuse
Gross weight (incl. package) 0.014 Gram
Dimensions (incl. package) 40 x 2 x 2 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535