Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Reed Relay, 200Ohm, 1CO, 5V, 250mA2-1393763-3
2-1393763-3 - Reed Relay, 200Ohm, 1CO, 5V, 250mA, TE Connectivity - Axicom
137-21-515
2-1393763-3
V23100-V4305-C011

No longer available. View product category

Reed Relay, 200Ohm, 1CO, 5V, 250mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
200 Ohm
Yes 
5 V
1CO 
PCB Pins 
Series:V23100-V4
Standards Met:UL Recognized

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low contact noise
  • Low thermo electric voltage
  • Relay system coated with epoxy resin

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 20 x 10 x 10 MM
Customs number 8536419089
UNSPSC (v5.03) 39121535