Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Reed Relay, 1NO, 100mATRA211G/15-20
TRA211G/15-20 - Reed Relay, 1NO, 100mA, Sensata Cynergy3
137-48-100
TRA211G/15-20

Reed Relay, 1NO, 100mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Yes 
1NO 
2 mm
36 mm
1 W
Series:TR
Standards Met:UL Listed

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • <B>Cutting (requires special pliers)</B><br/>Normal nippers create a mechanical shock in the glass body which produces cracks in the glass. The cracks can be so small that they are not visible to the eye. NOTE! Cutting off the connections reduces the switch's magnetic sensitivity.<br/><B>Bending</B><br/>Bending must be performed in such a way that the glass next to the feed-through is not exposed to any stresses. There are normally no major problems for reed switches with a closing function.

Family Information

  • In many processes the presence of dust and corrosive or explosive gases renders open contacts unusable, while the encapsulated reed switches can be used to advantage.
  • The reed switch's contacts are enclosed in a gas-filled glass casing
  • They are controlled by one or more external magnets or electromagnetic coils
  • Lifespan of hundreds of millions of operations

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Sensata Cynergy3
Gross weight (incl. package) 0.05 Gram
Dimensions (incl. package) 35 x 1 x 1 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535