Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Remote Vibration and Temperature Sensor for GW65 Remote Monitoring Gateway, ±32 gSV87
SV87 - Remote Vibration and Temperature Sensor for GW65 Remote Monitoring Gateway, ±32 g, FLIR
302-15-856
SV87

Remote Vibration and Temperature Sensor for GW65 Remote Monitoring Gateway, ±32 g

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
±32 g 
Frequency: 10 Hz ... 1 kHz 
Temperature: -30 ... 80 °C 
Bluetooth 
Wi-Fi 
Measuring Functions:VibrationTemperature

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Taiwan (TW)
Manufacturer FLIR
Gross weight (incl. package) 67 Gram
Dimensions (incl. package) 70 x 30 x 32 MM
Customs number 9031802000
UNSPSC (v5.03) 41113630