Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Residual Current Circuit Breaker 25A 400V5SV3342-6
5SV3342-6 - Residual Current Circuit Breaker 25A 400V, Siemens
300-21-867
5SV3342-6

Residual Current Circuit Breaker 25A 400V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kA
Rail Mount 
72 mm
III 
4 
Series:SENTRON
Standards Met:IEC/EN 61008-1

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation
SCIP SSN3058d7ef-7267-47ce-b247-3ffa854f9289

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 317 Gram
Dimensions (incl. package) 95 x 85 x 80 MM
Customs number 8536201090
UNSPSC (v5.03) 39121617
EAN 4001869427768