Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Residual Current Circuit Breaker 25A 400V5SV3642-6
5SV3642-6 - Residual Current Circuit Breaker 25A 400V, Siemens
301-37-610
5SV3642-6

Residual Current Circuit Breaker 25A 400V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 kA
DIN Rail Mount 
72 mm
III 
4 
Series:SENTRON
Standards Met:CCCCEOVEVDE

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation
SCIP SSNf3122c0d-f3b0-4195-99ba-1f044e70b277

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 308 Gram
Dimensions (incl. package) 95 x 80 x 85 MM
Customs number 8536201090
UNSPSC (v5.03) 39121617
EAN 4001869427843