Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Residual Current Circuit Breaker 40A 230V5SV3314-6KL
5SV3314-6KL - Residual Current Circuit Breaker 40A 230V, Siemens
301-37-567
5SV3314-6KL

Residual Current Circuit Breaker 40A 230V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 kA
DIN Rail Mount 
36 mm
III 
2 
Series:SENTRON
Standards Met:CCCCEOVEVDE

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation
SCIP SSN638d95f9-b5ff-41e6-97bb-74ce7ca4b6da

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 188 Gram
Dimensions (incl. package) 42 x 97 x 85 MM
Customs number 8536201090
UNSPSC (v5.03) 39121617
EAN 4001869430003