Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Residual Current Circuit Breaker 40A 400V5SV3644-6KK12
5SV3644-6KK12 - Residual Current Circuit Breaker 40A 400V, Siemens
301-37-614
5SV3644-6KK12

Residual Current Circuit Breaker 40A 400V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 kA
DIN Rail Mount 
72 mm
III 
4 
Series:SENTRON
Standards Met:CCCCEOVEVDE

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation
SCIP SSN495f9984-1901-4f7f-b492-277a7ffddbcd

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 337 Gram
Dimensions (incl. package) 95 x 82 x 80 MM
Customs number 8536201090
UNSPSC (v5.03) 39121617
EAN 4001869430645