Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Residual Current Circuit Breaker, 4 Poles, 63A, 30mAPFIM-63/4/003-XG/B
PFIM-63/4/003-XG/B - Residual Current Circuit Breaker, 4 Poles, 63A, 30mA, Eaton
302-55-616
PFIM-63/4/003-XG/B
300306

Residual Current Circuit Breaker, 4 Poles, 63A, 30mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DIN Rail Mount 
4 
440 V
63 A
70.5 mm
Series:PFIM

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Automatic re-setting possible
  • Real contact position indicator
  • Comprehensive range of accessories
  • Wide variety of nominal currents

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Eaton
Gross weight (incl. package) 431 Gram
Dimensions (incl. package) 78 x 90 x 75 MM
Customs number 8536201090
UNSPSC (v5.03) 39121617
EAN 9010238111639