Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Resistor 600mW 120Ohm 1%RM0207SFCN1200T52
RM0207SFCN1200T52 - Resistor 600mW 120Ohm 1%, K-Ohm
160-71-229
RM0207SFCN1200T52

No longer available. View alternative products

Resistor 600mW 120Ohm 1%

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
Metal Film 
120 Ohm
1 %
600 mW
300 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Design DIN 0207
  • Mil-R-10509F / Mil-Std-202F.215

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer K-Ohm
Gross weight (incl. package) 0.2 Gram
Dimensions (incl. package) 65 x 4 x 4 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609