Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Oxide Film Resistor 500mW 47kOhmRND 155MOR0W2J0473A10
RND 155MOR0W2J0473A10 - Metal Oxide Film Resistor 500mW 47kOhm, RND
300-88-522
RND 155MOR0W2J0473A10

Metal Oxide Film Resistor 500mW 47kOhm

Image is for illustrative purposes only. Please refer to product description.

100 min order
Product specifications
Metal Oxide Film 
47 kOhm
5 %
500 mW
400 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High safety standard, high purity ceramic core
  • Excellent non-flame coating
  • Stable performance in diverse environment, meets EIAJ-RC2655A requirements
  • Too low or too high ohmic value can be supplied on a case to case basis
  • Solderability: 95%
  • Temperature Cycling: ±(2.0% +0.05Ohm) Max, with no evidence of mechanical damage
  • Original package: 5000 pcs

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer RND
Gross weight (incl. package) 0.36 
Dimensions (incl. package) 60 x 3 x 3 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609