Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Oxide Film Resistor 250mW 47OhmRND 155MOR0W4J0470A50
RND 155MOR0W4J0470A50 - Metal Oxide Film Resistor 250mW 47Ohm, RND
300-88-538
RND 155MOR0W4J0470A50

No longer available. View product category

Metal Oxide Film Resistor 250mW 47Ohm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Metal Oxide Film 
47 Ohm
5 %
250 mW
400 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High safety standard, high purity ceramic core
  • Excellent non-flame coating
  • Stable performance in diverse environment, meets EIAJ-RC2655A requirements
  • Too low or too high ohmic value can be supplied on a case to case basis
  • Solderability: 95%
  • Temperature Cycling: ±(2.0% +0.05Ohm) Max, with no evidence of mechanical damage
  • Original package: 5000 pcs

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer RND
Gross weight (incl. package) 0.2 Gram
Dimensions (incl. package) 63 x 5 x 3 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609