100 min order
Metal Oxide Film Resistor 500mW 1.8kOhmRND 155MOR0W2J0182A10
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- High safety standard, high purity ceramic core
- Excellent non-flame coating
- Stable performance in diverse environment, meets EIAJ-RC2655A requirements
- Too low or too high ohmic value can be supplied on a case to case basis
- Solderability: 95%
- Temperature Cycling: ±(2.0% +0.05Ohm) Max, with no evidence of mechanical damage
- Original package: 5000 pcs
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30088515
Additional information
Country of origin Thailand (TH)
Manufacturer RND
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 0 x 0 x 0
Customs number 8533210000
UNSPSC (v5.03) 32121609