Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Resistor 600mW 3Ohm 1%MBB02070C3008FCT00
MBB02070C3008FCT00 - Resistor 600mW 3Ohm 1%, Vishay
160-59-152
MBB02070C3008FCT00

Resistor 600mW 3Ohm 1%

Image is for illustrative purposes only. Please refer to product description.

50 min order
Product specifications
Thin Film 
3 Ohm
1 %
600 mW
350 V

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Reels / other packaging units available on the webshop

Family Information

  • Design DIN 0207
  • High mechanical load-carrying capacity
  • Low current noise
  • Excellent soldering capacity

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin India (IN)
Manufacturer Vishay
Gross weight (incl. package) 0.23 Gram
Dimensions (incl. package) 68 x 5 x 5 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609