1 min order
Retro-Reflective Optical Sensor PNP 7m 330us 30V 100mA IP66 / IP67 / IP69K W12-3WL12-3P2431
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Auto collimation with retro-reflective
- Background and foreground suppression with second emitter LED on proximities
- Easily visible, precise light spot and high-energy IR transmitters
- Sturdy metal housing, optional Teflon coating
- Connection via sturdy rotatable connector
- Mounting options with through holes, blind holes, oblong hole and dovetail
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3762974
Paper catalogue
2016/17 p. 1177
Paper catalogue
2013/14 p. 1504
Additional information
Country of origin Germany (DE)
Manufacturer Sick
Gross weight (incl. package) 116 Gram
Dimensions (incl. package) 100 x 60 x 51 MM
Customs number 8536508090
UNSPSC (v5.03) 45121504
EAN 4047084141041