Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
RG Coaxial Cable RG-174 PVC 2.8mm 50Ohm Copper Black 100mRG-174
RG-174 - RG Coaxial Cable RG-174 PVC 2.8mm 50Ohm Copper Black 100m, Bedea
300-98-974
RG-174

No longer available. View product category

RG Coaxial Cable RG-174 PVC 2.8mm 50Ohm Copper Black 100m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
50 Ohm
Copper 
Coax 
2.8 mm
70 °C
Series:RG174AU

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For data or signal transmission

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Bedea
Gross weight (incl. package) 1572 Gram
Dimensions (incl. package) 265 x 265 x 65 MM
Customs number 8544200090
UNSPSC (v5.03) 26121606
EAN 4024608000855