Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ribbon Cable 10x 0.35mm² Unscreened 30m111-2213-010
111-2213-010 - Ribbon Cable 10x 0.35mm² Unscreened 30m, Amphenol ICC
301-09-866
111-2213-010

No longer available. View product category

Ribbon Cable 10x 0.35mm² Unscreened 30m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12.94 mm
Unscreened 
10 
105 °C
-20 °C
Standards Met:CEUL Listed

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Amphenol ICC
Gross weight (incl. package) 1720 Gram
Dimensions (incl. package) 290 x 290 x 30 MM
Customs number 8544499500
UNSPSC (v5.03) 26121624