Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pin header, Right Angle, 6.35 mm, 3 Pole1-350943-0
1-350943-0 - Pin header, Right Angle, 6.35 mm, 3 Pole, TE Connectivity - AMP
301-29-756
1-350943-0

No longer available. View product category

Pin header, Right Angle, 6.35 mm, 3 Pole

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
3 
1 
6.35 mm
Plug 
Header 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Protected against polarity reversal and is self-latching
  • Pins and sockets are insulated and safe to touch
  • Mixed assembly is possible
  • Nominal current is depending on temperature and cross-sectional area of connection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 20 x 20 x 10 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402