Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ring Core Transformer, 55VAAA-18120-TI-B
AA-18120-TI-B - Ring Core Transformer, 55VA, Noratel
156-10-910
AA-18120-TI-B

No longer available. View product category

Ring Core Transformer, 55VA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2x 115 VAC 
55 VA
50 Hz
60 Hz
82 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • With 3 secondary windings
  • Adapted to produce +5 and ±12 V regulated direct voltage
  • Designed to provide sufficient output voltage even at 90% of the nominal input voltage
  • Primary coil with centre tap for 115 V
  • Manufacturing standard EN61558

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sri Lanka (LK)
Manufacturer Noratel
Gross weight (incl. package) 843 Gram
Dimensions (incl. package) 122 x 122 x 73 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002