Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thick Film SMD Resistor 2512 5% 560Ohm 1WRND 15525121WJ0561T4E
RND 15525121WJ0561T4E - Thick Film SMD Resistor 2512 5% 560Ohm 1W, RND
301-08-814
RND 15525121WJ0561T4E

Thick Film SMD Resistor 2512 5% 560Ohm 1W

Image is for illustrative purposes only. Please refer to product description.

250 min order
Product specifications
Thick Film 
560 Ohm
5 %
-55 °C
155 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Small size and light weight
  • Suitable for both wave and re-flow soldering
  • Reduction of assembly costs

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer RND
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609