Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rocker Switch, 16 A, DPST, 250V, ON-OFF, IP66, Black / RedC1353ATNAC
C1353ATNAC - Rocker Switch, 16 A, DPST, 250V, ON-OFF, IP66, Black / Red, Bulgin Limited
135-02-465
C1353ATNAC

Rocker Switch, 16 A, DPST, 250V, ON-OFF, IP66, Black / Red

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
28.2 x 22.3 mm 
IP66 
I-O (White) 
DPST 
Quick Connect Terminal, 6.3 mm 
Standards Met:UL ListedCSA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Black 2-pole rocker switch for up to 150 A surge current
  • With lighting 230 Vac
  • Snap-in mounting

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Bulgin Limited
Gross weight (incl. package) 11.85 Gram
Dimensions (incl. package) 30 x 25 x 30 MM
Customs number 8536508090
UNSPSC (v5.03) 39121506