Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rocker Switch, 30V, 15 A, 1NO, 250V, ON-OFF, IP60 / IP67, Black / IvoryWR11BL
WR11BL - Rocker Switch, 30V, 15 A, 1NO, 250V, ON-OFF, IP60 / IP67, Black / Ivory, NKK
301-14-246
WR11BL

No longer available. View product category

Rocker Switch, 30V, 15 A, 1NO, 250V, ON-OFF, IP60 / IP67, Black / Ivory

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
17.2 x 34.2 mm 
IP60 
IP67 
1NO 
Wire Lead 
30 V
Standards Met:UL 94 V-0

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Added protection from enviromental elements
  • Minimal contact bounce
  • Heat resistant outer housing

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN95eaa9d3-d0be-4fa6-87ac-3036706b18ab

Additional information

Country of origin China (CN)
Manufacturer NKK
Gross weight (incl. package) 37 Gram
Dimensions (incl. package) 130 x 40 x 25 MM
Customs number 8536508090
UNSPSC (v5.03) 39121506