Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rocker Switch, 10 A, DPST, 250V, ON-OFF, IP40, BlackH8550VBACA
H8550VBACA - Rocker Switch, 10 A, DPST, 250V, ON-OFF, IP40, Black, Bulgin Limited
135-03-901
H8550VBACA

Rocker Switch, 10 A, DPST, 250V, ON-OFF, IP40, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
19.2 x 12.9 mm 
IP40 
I-O (White) 
DPST 
Quick Connect Terminal, 4.8 mm 
Standards Met:UL ListedCSA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Small 2-pole rocker switch for up to 85 A surge current
  • With or without lighting 230 Vac
  • Snap-in mounting

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Tunisia (TN)
Manufacturer Bulgin Limited
Gross weight (incl. package) 4.5 Gram
Dimensions (incl. package) 31 x 25 x 16 MM
Customs number 8536508090
UNSPSC (v5.03) 39121506