Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rotary DIP SwitchRND 210-00149
RND 210-00149 - Rotary DIP Switch, RND
300-90-605
RND 210-00149

No longer available. View product category

Rotary DIP Switch

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 
SP10T 
SMD 
7.4 mm
125 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Multi-pole and multi-position
  • Flush and protruded shaft
  • PCB through-hole and surface mount models
  • Positive detent
  • IP67 sealing to IEC / EN 60529

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 7 x 7 x 8 MM
Customs number 8536501990
UNSPSC (v5.03) 39121510