Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
01 Series Selector Switch, Non-Shorting, 2 Poles, 6 Positions, 30°, PCB Pins01-1264-20
01-1264-20 - 01 Series Selector Switch, Non-Shorting, 2 Poles, 6 Positions, 30°, PCB Pins, Elma Electronic
135-49-460
01-1264-20

01 Series Selector Switch, Non-Shorting, 2 Poles, 6 Positions, 30°, PCB Pins

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6 
IP68 
4 mm
PCB Pins 
PCB 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Precise indexing
  • With non-rusting steel shaft and metal bushing for robust applications
  • Individually selectable number of positions with insertable pin (stop)
  • Solder connections or PCB assembly
  • Switching mode shorting or non-shorting
  • Ceramic wafer for high frequency applications
  • Useful life > 25,000 switching cycles

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Elma Electronic
Gross weight (incl. package) 11.605 Gram
Dimensions (incl. package) 55 x 18 x 18 MM
Customs number 8536501590
UNSPSC (v5.03) 39121510