Footprint

Symbol

Price per piece

EUR  12.18

(exc. VAT)
1 +
EUR  12.18
3 +
EUR  11.63
10 +
EUR  11.24
25 +
EUR  10.49
100 +
EUR  8.93
1 min order

FREE Standard Shipping within EU

Other shipping options available during checkout
 
 

Downloads

CAD files
Please Login/Register to use this feature

Preparing the file for download...

Download complete

Loading...

Product specifications

YY-MM-DD
HH:MM:SS (12/24 hr)
Parallel
4 V
2.5 V
4.5 V
5.5 V
0 °C
70 °C
EDIP
24
THT
Tube
34.04 mm
15.24 mm
3.3 mm
260 °C
113 B

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Article Information

    Paper catalogues 2013/14 Page 207
  • Environmental information

    RoHS Conform
    SVHC 110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))
    SVHC Review Date 07/07/2017
  • Additional information

    Country of origin United States (US)
    Manufacturer Maxim
    Gross weight (incl. package) 9.0 Gram
    Dimensions (incl. package) 33 x 17 x 15 MM
    Customs number 8542319000
    UNSPSC (v5.03) 32101620