Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pico Soldering Tip RTP Conical 17mm 0.2mmRTP 002 C
RTP 002 C - Pico Soldering Tip RTP Conical 17mm 0.2mm, Weller
301-42-484
RTP 002 C
T0050103399

Pico Soldering Tip RTP Conical 17mm 0.2mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Conical 
0.2 mm
17 mm
40 W
RTP 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

RT Pico: 

High performance tips for the smallest components: 0402 and down to 01005 

  • MIL-SPC / IPC standard:Reduces risk of damage to sensitive micro components and workpieces
  • Active tip technology: Fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer.
  • No downtime, continuing workflow, excellent results
  • Digital tool for data storage: Motion activated usage sensor for energy control and data storage
  • Patented tip & grip design: Only soldering tip on the market which can be changed without a tool. 20% faster change than leading competitors.
  • One intelligent platform: One station for all active tips & tools. WX platform meets all operational hand soldering needs.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 21.04 Gram
Dimensions (incl. package) 115 x 20 x 20 MM
Customs number 8515908090
UNSPSC (v5.03) 23171509
EAN 4003019442270