Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety Hook Clip, Black, 20A, 1kVSKPS 8341 Ni / SW
SKPS 8341 Ni / SW - Safety Hook Clip, Black, 20A, 1kV, Schützinger
300-96-372
SKPS 8341 Ni / SW

No longer available. View alternative products

Safety Hook Clip, Black, 20A, 1kV

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4 mm
Hook Clip 
Socket 
Black 
12 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Safety hook clip with stainless steel hook to clamp cables
  • Contact: hook clip, opening 12 mm

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Schützinger
Gross weight (incl. package) 26 Gram
Dimensions (incl. package) 145 x 45 x 17 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402