Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety Plug, Green, Nickel-Plated, 1kV, 32ASKURZ6100/19-4 IG 2MB NI/GN
SKURZ6100/19-4 IG 2MB NI/GN - Safety Plug, Green, Nickel-Plated, 1kV, 32A, Schützinger
300-96-375
SKURZ6100/19-4 IG 2MB NI/GN

No longer available. View product category

Safety Plug, Green, Nickel-Plated, 1kV, 32A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Plug 
4 mm
Green 
1 kV
32 A
Series:SKURZ Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Moulded insulation
  • Rear sockets Ø 4 mm

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Schützinger
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 0 x 0 x 0
Customs number 8536699099
UNSPSC (v5.03) 39121402