Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety socket, Grey, Gold-Plated, 1kV, 24A23.3000-28
23.3000-28 - Safety socket, Grey, Gold-Plated, 1kV, 24A, Stäubli Electrical Connectors
140-22-425
23.3000-28
SLB4-F GREY

Safety socket, Grey, Gold-Plated, 1kV, 24A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Socket 
4 mm
Grey 
1 kV
24 A
Series:SLB4 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Suitable for all 4 mm safety plugs
  • Flat tab connector, 4.8 x 0.8 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 4.5 Gram
Dimensions (incl. package) 35 x 12 x 12 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402