Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety socket, Black, Gold-Plated, 1kV, 32A23.3020-21
23.3020-21 - Safety socket, Black, Gold-Plated, 1kV, 32A, Stäubli Electrical Connectors
140-21-753
23.3020-21
SLB4-G BLACK

Safety socket, Black, Gold-Plated, 1kV, 32A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Socket 
4 mm
Black 
1 kV
32 A
Series:SLB4 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Suitable for all 4 mm safety plugs
  • Thread connection M4 and solder connection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 40 x 15 x 15 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402