Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety socket, Brown, Gold-Plated, 1kV, 32ASEB 2600 G M4 BRAUN / BROWN
SEB 2600 G M4 BRAUN / BROWN - Safety socket, Brown, Gold-Plated, 1kV, 32A, SKS Hirschmann Test & Measurement
110-45-202
SEB 2600 G M4 BRAUN / BROWN
972 354-105

Safety socket, Brown, Gold-Plated, 1kV, 32A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Socket 
4 mm
Brown 
1 kV
32 A
Series:SEB Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For installation into switch panels and equipment chassis with wall thicknesses up to 6 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 5.5 Gram
Dimensions (incl. package) 40 x 15 x 15 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402
EAN 4250260220656