Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety Test Lead Nickel-Plated 500mm BlackMSFK A301 / 0.5 / 50 / SW
MSFK A301 / 0.5 / 50 / SW - Safety Test Lead Nickel-Plated 500mm Black, Schützinger
300-96-356
MSFK A301 / 0.5 / 50 / SW

No longer available. View product category

Safety Test Lead Nickel-Plated 500mm Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Banana Plug, 2 mm 
Banana Plug, 2 mm 
10 A
Nickel-Plated 
PVC 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Cable: PVC double-insulated, highly flexible

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin Germany (DE)
Manufacturer Schützinger
Gross weight (incl. package) 23 Gram
Dimensions (incl. package) 0 x 0 x 0
Customs number 8544429090
UNSPSC (v5.03) 39121402