Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Scotch-Brite Cleaning Cloth PU=Pack of 5 piecesSB 2010 L
SB 2010 L - Scotch-Brite Cleaning Cloth PU=Pack of 5 pieces, 3M
180-54-798
SB 2010 L

Scotch-Brite Cleaning Cloth PU=Pack of 5 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
5 
2.1 mm
360 mm
320 mm
Blue 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Washable up to 300 x at 95 °C, suited for tumbler, softener-proof
  • Cloth size: 32 x 36 cm

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Poland (PL)
Manufacturer 3M
Gross weight (incl. package) 166 Gram
Dimensions (incl. package) 185 x 160 x 35 MM
Customs number 6307103000
UNSPSC (v5.03) 52121602
EAN 5902658077722