Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Screwdriver Set, Kraftform Micro, 12pcs, Phillips / Torx / Slotted / Hex05073675001
05073675001 - Screwdriver Set, Kraftform Micro, 12pcs, Phillips / Torx / Slotted / Hex, Wera
300-35-449
05073675001

Screwdriver Set, Kraftform Micro, 12pcs, Phillips / Torx / Slotted / Hex

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 pcs
Hex 
Phillips 
Slotted 
Torx 
2x Phillips Screwdrivers 
2x Torx Screwdrivers 
3x Hex Screwdrivers 
5x Slotted Screwdrivers 
H0.9 
H1.5 
H2 
PH0 
PH00 
SL1.5 
SL1.8 
SL2 
SL2.5 
SL3 
T5 
T6 
40 mm Hex 
40 mm Slotted 
40 mm Torx 
60 mm Hex 
60 mm Phillips 
60 mm Slotted 
80 mm Slotted 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

2x Phillips (PH00x60 mm / PH0x60 mm), 2x Torx (TX5x40 mm / TX6x40 mm), 5x Slotted (1.5x0.23x40 mm / 1.8x0.30x60 mm / 2.0x0.40x60 mm / 2.5x0.4x80 mm / 3.0x0.50x80 mm), 3x Hex (0.9x40 mm / 1.5x60 mm / 2x60 mm), belt pouch

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Wera
Gross weight (incl. package) 340 Gram
Dimensions (incl. package) 245 x 115 x 52 MM
Customs number 8205400000
UNSPSC (v5.03) 27111701
EAN 4013288165695