Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Sealed Metal Enclosure 150x100x75mm Aluminium Alloy Aluminium IP67RND 455-00591
RND 455-00591 - Sealed Metal Enclosure 150x100x75mm Aluminium Alloy Aluminium IP67, RND
300-95-909
RND 455-00591

No longer available. View alternative products

Sealed Metal Enclosure 150x100x75mm Aluminium Alloy Aluminium IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Aluminium Alloy 
IP67 
150 mm
100 mm
75 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Sealed aluminium enclosures for external use: ideal for industrial and automated engineering 

  • Powder coated aluminium box
  • Provides protection against dust and moisture according to the standard IP67
  • Wall mounting holes and fixing screws are outside the sealing area for real sealing protection
  • M4 screws included for assembly cover to body

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 600 Gram
Dimensions (incl. package) 150 x 100 x 75 MM
Customs number 7612908000
UNSPSC (v5.03) 31261502