Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Sealing cover, Grey, 47 x 39.8mm3047028
3047028 - Sealing cover, Grey, 47 x 39.8mm, Phoenix Contact
148-29-235
3047028
D-UT 2,5/10

Sealing cover, Grey, 47 x 39.8mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
End Cover 
Grey 
UL Listed 
UL 94 V-0 
Length:47 mm
Height:39.8 mm
Description:End Cover

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 2.46 Gram
Dimensions (incl. package) 48 x 40 x 2 MM
Customs number 8538909999
UNSPSC (v5.03) 39121432
EAN 4017918960346