Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Secondary Contact Mascot DC-X 2.5 x 5.5 mm Barrel Plug3617
3617 - Secondary Contact Mascot DC-X 2.5 x 5.5 mm Barrel Plug, Mascot
169-80-510
3617

Secondary Contact Mascot DC-X 2.5 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
1 
DC / DC 
2.5 x 5.5 mm Barrel Plug 
+ Centre 
- Centre 
12 mm
Series:DC-X

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Secondary contacts for mains adapter and charger of the Mascot brand
  • Snap-in locking allows for simple and secure connection
  • Can be reversed for different polarity

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Mascot
Gross weight (incl. package) 3.7 Gram
Dimensions (incl. package) 38 x 11 x 11 MM
Customs number 8536699099
UNSPSC (v5.03) 39121004
EAN 7057070045434