Skip to Header Skip to Main Content Skip to Footer
Gate drivers are types of power amplifiers that accept low power input and provide a high current drive input for transistors such as IGBTs or MOSFETs. Gate drivers consist of a level shifter combined with an amplifier, acting as an interface between control signals and power switches. Gate drivers are popular with engineers looking to reduce the complexity in their designs, and the associated development time and board space whilst also improving reliability.
Manufacturer
Product Status
Mounting Type
Length Min 2 mm 2.9 mm 2.92 mm 3 mm 4.8 mm 4.9 mm 4.99 mm 5 mm 6.2 mm 6.5 mm 6.6 mm 7.6 mm 8.7 mm 8.74 mm 8.75 mm 9.4 mm 9.6 mm 10 mm 10.1 mm 10.16 mm 10.5 mm 10.9 mm 11 mm 12.8 mm 13 mm 16 mm 19.6 mm 20.19 mm 20.2 mm 24.8 mm Max 2 mm 2.9 mm 2.92 mm 3 mm 4.8 mm 4.9 mm 4.99 mm 5 mm 6.2 mm 6.5 mm 6.6 mm 7.6 mm 8.7 mm 8.74 mm 8.75 mm 9.4 mm 9.6 mm 10 mm 10.1 mm 10.16 mm 10.5 mm 10.9 mm 11 mm 12.8 mm 13 mm 16 mm 19.6 mm 20.19 mm 20.2 mm 24.8 mm
Width Min 1.3 mm 1.6 mm 1.8 mm 3 mm 3.5 mm 3.9 mm 3.99 mm 4 mm 6 mm 6.2 mm 6.4 mm 6.6 mm 7.1 mm 7.5 mm 7.6 mm 7.62 mm 9.5 mm 10 mm 11.1 mm 14.3 mm 17.5 mm Max 1.3 mm 1.6 mm 1.8 mm 3 mm 3.5 mm 3.9 mm 3.99 mm 4 mm 6 mm 6.2 mm 6.4 mm 6.6 mm 7.1 mm 7.5 mm 7.6 mm 7.62 mm 9.5 mm 10 mm 11.1 mm 14.3 mm 17.5 mm
Height Min 0.45 mm 0.85 mm 0.9 mm 1.1 mm 1.25 mm 1.3 mm 1.44 mm 1.45 mm 1.5 mm 1.6 mm 1.63 mm 1.65 mm 1.75 mm 1.8 mm 2.1 mm 2.35 mm 2.4 mm 2.45 mm 2.5 mm 2.6 mm 2.65 mm 3.4 mm 3.6 mm 3.65 mm 4.06 mm 4.59 mm 5 mm 5.3 mm 5.33 mm Max 0.45 mm 0.85 mm 0.9 mm 1.1 mm 1.25 mm 1.3 mm 1.44 mm 1.45 mm 1.5 mm 1.6 mm 1.63 mm 1.65 mm 1.75 mm 1.8 mm 2.1 mm 2.35 mm 2.4 mm 2.45 mm 2.5 mm 2.6 mm 2.65 mm 3.4 mm 3.6 mm 3.65 mm 4.06 mm 4.59 mm 5 mm 5.3 mm 5.33 mm
Package Type
Operating Temperature Max. Min 70 °C 85 °C 120 °C 125 °C 150 °C Max 70 °C 85 °C 120 °C 125 °C 150 °C
Type
Output Current Min 2 mA 120 mA 130 mA 150 mA 180 mA 200 mA 210 mA 240 mA 250 mA 260 mA 270 mA 350 mA 360 mA 420 mA 500 mA 650 mA 700 mA 1 A 1.2 A 1.5 A 1.6 A 1.7 A 1.9 A 2 A 2.3 A 2.5 A 3 A 3.3 A 3.5 A 4 A 4.5 A 5 A 6 A 6.3 A 7.5 A 9 A 10 A 12 A 14 A 15 A 30 A Max 2 mA 120 mA 130 mA 150 mA 180 mA 200 mA 210 mA 240 mA 250 mA 260 mA 270 mA 350 mA 360 mA 420 mA 500 mA 650 mA 700 mA 1 A 1.2 A 1.5 A 1.6 A 1.7 A 1.9 A 2 A 2.3 A 2.5 A 3 A 3.3 A 3.5 A 4 A 4.5 A 5 A 6 A 6.3 A 7.5 A 9 A 10 A 12 A 14 A 15 A 30 A
Pins Min 3 4 5 6 8 10 11 14 16 18 20 32 36 52 Max 3 4 5 6 8 10 11 14 16 18 20 32 36 52
Operating Temperature Min. Min -55 °C -50 °C -45 °C -40 °C 0 °C Max -55 °C -50 °C -45 °C -40 °C 0 °C
Outputs Min 1 2 4 8 Max 1 2 4 8
Supply Voltage Max. Min 5.25 V 5.5 V 15 V 15.4 V 15.6 V 17 V 18 V 20 V 30 V 34 V 35 V 36 V 41 V 45 V 48 V 55 V 80 V Max 5.25 V 5.5 V 15 V 15.4 V 15.6 V 17 V 18 V 20 V 30 V 34 V 35 V 36 V 41 V 45 V 48 V 55 V 80 V
Configuration
Packaging
Supply Voltage Min. Min 300 mV 3 V 3.1 V 4 V 4.5 V 4.75 V 5 V 5.5 V 6 V 10 V 10.5 V 11.1 V 12 V 40 V 60 V Max 300 mV 3 V 3.1 V 4 V 4.5 V 4.75 V 5 V 5.5 V 6 V 10 V 10.5 V 11.1 V 12 V 40 V 60 V
Fall Time Min 9 ns 10 ns 13 ns 14 ns 15 ns 16 ns 17 ns 18 ns 19 ns 20 ns 24 ns 25 ns 26 ns 27 ns 30 ns 32 ns 35 ns 40 ns 45 ns 50 ns 75 ns 150 ns 200 ns 600 ns 750 ns Max 9 ns 10 ns 13 ns 14 ns 15 ns 16 ns 17 ns 18 ns 19 ns 20 ns 24 ns 25 ns 26 ns 27 ns 30 ns 32 ns 35 ns 40 ns 45 ns 50 ns 75 ns 150 ns 200 ns 600 ns 750 ns
MSL Min Level-1 Level-2 Level-3 Max Level-1 Level-2 Level-3
Reflow Temperature Max. Min 260 °C 300 °C Max 260 °C 300 °C
Rise Time Min 10 ns 12 ns 13 ns 14 ns 15 ns 16 ns 18 ns 19 ns 20 ns 23 ns 25 ns 27 ns 28 ns 30 ns 35 ns 40 ns 43 ns 50 ns 75 ns 80 ns 85 ns 100 ns 120 ns 150 ns 200 ns 350 ns 400 ns 500 ns 1.3 us 2.5 us 10 us 250 us Max 10 ns 12 ns 13 ns 14 ns 15 ns 16 ns 18 ns 19 ns 20 ns 23 ns 25 ns 27 ns 28 ns 30 ns 35 ns 40 ns 43 ns 50 ns 75 ns 80 ns 85 ns 100 ns 120 ns 150 ns 200 ns 350 ns 400 ns 500 ns 1.3 us 2.5 us 10 us 250 us