Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Sensor Head 0--101.0 kPa M5 Male ThreadDPH-103-M5
DPH-103-M5 - Sensor Head 0--101.0 kPa M5 Male Thread, Panasonic
300-63-837
DPH-103-M5

Sensor Head 0--101.0 kPa M5 Male Thread

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Gauge Pressure 
0 ... -101.0 kPa 
Vacuum 
1...5 V 
12...24 VDC 
Material:Stainless steel
Pressure connection:M5 Male Thread
Response time:<prefix></prefix>0.5<suffix></suffix><prefix></prefix>1<suffix></suffix><prefix></prefix>2.5<suffix></suffix><prefix></prefix>5<suffix></suffix><prefix></prefix>10<suffix></suffix><prefix></prefix>25<suffix></suffix><prefix></prefix>50<suffix></suffix><prefix></prefix>100<suffix></suffix><prefix></prefix>250<suffix></suffix><prefix></prefix>500<suffix></suffix><prefix></prefix>1000<suffix></suffix><prefix></prefix>5000<suffix></suffix>
Linearity error:0.5 %
Operating temperature:0 ... 50 °C
Protection rating:IP 40
Dimensions W x H x D:3 x 14 x 3.5 mm
Dimensions ø x H:6.2 x 14 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Sensor head fitting to controller DPC-100 series
  • Flexible design
  • Sensor heads can be embedded
  • Quick maintenance
  • Space-saving mounting
  • Easy adjusting

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 75 Gram
Dimensions (incl. package) 85 x 82 x 45 MM
Customs number 9026202000
UNSPSC (v5.03) 41111927