Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Servo Motor 640 Nmm 6000 min-1 1.5 AMSMF022L1U1
MSMF022L1U1 - Servo Motor 640 Nmm 6000 min-1 1.5 A, Panasonic
300-97-292
MSMF022L1U1

No longer available. View product category

Servo Motor 640 Nmm 6000 min-1 1.5 A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.5 A
200 VAC
6000 min-1
640 Nmm
MSMF Series 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low Inertia
  • Low cogging torque: Rated torque 0.5% (typical value)
  • 23-bit absolute encoder (8388608 pulse)

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Panasonic
Gross weight (incl. package) 1075 Gram
Dimensions (incl. package) 245 x 130 x 90 MM
Customs number 8501510090
UNSPSC (v5.03) 26101609