Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
ESD Shielding Protective Bubble Bag 148um 250 x 300mm20-006-6004
20-006-6004 - ESD Shielding Protective Bubble Bag 148um 250 x 300mm, Eurostat
180-06-405
20-006-6004

ESD Shielding Protective Bubble Bag 148um 250 x 300mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
1 
148 um
0.05 s
Polyethylene (PE) 
1011 Ohm 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Shielded bubble foil for carrying and storing PCBs and other ESD-sensitive electronics 

Since this type of foil provides electrostatic as well as physical protection, other packaging materials can be excluded 

The bag can be sealed with a warning label, heat sealing or adhesion. Approved by SP 

Plus 30mm Lap 

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Finland (FI)
Manufacturer Eurostat
Gross weight (incl. package) 25 Gram
Dimensions (incl. package) 330 x 254 x 3 MM
Customs number 3923299000
UNSPSC (v5.03) 24121502