Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Short Circuit Plug, Black, Nickel-Plated, 30V, 32A20.1010-21
20.1010-21 - Short Circuit Plug, Black, Nickel-Plated, 30V, 32A, Stäubli Electrical Connectors
140-21-426
20.1010-21
KS4-14LA/N

Short Circuit Plug, Black, Nickel-Plated, 30V, 32A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Plug 
4 mm
Black 
30 V
32 A
Series:KS4 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Compatible with all 4 mm sockets
  • With one 4 mm socket at back

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 7.255 Gram
Dimensions (incl. package) 45 x 25 x 9 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402