Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Side Cutting Pliers, Chrome-Vanadium, 120mm, Flush, 1.5mmRND 550-00245
RND 550-00245 - Side Cutting Pliers, Chrome-Vanadium, 120mm, Flush, 1.5mm, RND
301-20-723
RND 550-00245

Side Cutting Pliers, Chrome-Vanadium, 120mm, Flush, 1.5mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.5 mm
120 mm
Flush 
1.5 mm
55 g

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Mini side cutters for professionals with very slim, tapered head, for finest operations. 

  • High alloy carbon and chrome-vanadium steels - satisfies industry demands and standards
  • The micro-fine steel surface helps avoids chrome flaking and damages to circuits and components
  • Spot-welded and non-wearing for a smooth, consistent and controlled action with little maintenance
  • A smooth, controlled and maintenance-free joint action, a perfect edge alignment and long lasting
  • Premium technology for precision pliers and cutters

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer RND
Gross weight (incl. package) 66 Gram
Dimensions (incl. package) 120 x 80 x 20 MM
Customs number 8203200000
UNSPSC (v5.03) 27111511
EAN 653415247920