Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Signal Relay P2, DC, 12V, 2A, 1.03kOhm5-1393788-7
5-1393788-7 - Signal Relay P2, DC, 12V, 2A, 1.03kOhm, TE Connectivity - Axicom
301-19-719
5-1393788-7
V23079D1003B301

No longer available. View product category

Signal Relay P2, DC, 12V, 2A, 1.03kOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.03 kOhm
DC 
12 V
Gull Wing Terminal 
7.2 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Polarized, highly sensitive coil
  • 2 A switching current
  • High surge voltage resistance 2.5 kV (meets Bellcore GR-1089)
  • Meets IEC60950, Bellcore, FCC68

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 15 x 9 x 10 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535