Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Signal Relay G6K, 2CO, DC, 12V, 1A, 1.32kOhmG6K-2F-Y 12VDC
G6K-2F-Y 12VDC - Signal Relay G6K, 2CO, DC, 12V, 1A, 1.32kOhm, Omron Electronic Components
137-02-255
G6K-2F-Y 12VDC

Signal Relay G6K, 2CO, DC, 12V, 1A, 1.32kOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.32 kOhm
DC 
12 V
2CO 
Gull Wing Terminal 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Very flat and dense design
  • High surge voltage resistance of 2.5 kV (Bellcore)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 0.7 Gram
Dimensions (incl. package) 9 x 7 x 5 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535