Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Signal Relay TQ, 2CO, DC, 24V, 1A, 2.88kOhmTQ2-24V
TQ2-24V - Signal Relay TQ, 2CO, DC, 24V, 1A, 2.88kOhm, Panasonic
137-10-952
TQ2-24V

Signal Relay TQ, 2CO, DC, 24V, 1A, 2.88kOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2.88 kOhm
DC 
24 V
2CO 
PCB Pins 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low profile design, 5 mm tall
  • Polarized coil mono- or bistable

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 1.395 Gram
Dimensions (incl. package) 13 x 9 x 8 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535