Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Signal Relay TQ, 2CO, DC, 5V, 1 / 0.5A / A, 250OhmTQ2-L-5V
TQ2-L-5V - Signal Relay TQ, 2CO, DC, 5V, 1 / 0.5A / A, 250Ohm, Panasonic
301-21-883
TQ2-L-5V

No longer available. View product category

Signal Relay TQ, 2CO, DC, 5V, 1 / 0.5A / A, 250Ohm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
250 Ohm
DC 
5 V
2CO 
Radial Leads 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low profile design, 5 mm tall
  • Polarized coil mono- or bistable

Legislation and compliance

REACH Regulation

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 14 x 9 x 9 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535